| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-458-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-458-102 |
307-032-458-102
| Heilind Number: | EDA307-032-458-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-458-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material constructed from Copper Alloy, it ensures reliable conductivity for your applications. This connector offers a single row configuration with 32 positions, spaced at .156 inches pitch and .2 inches row spacing. Perfect for right-angle mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Trust in its 5A amperage rating for efficient power transmission in various electronic setups. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.

