| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-458-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-458-107 |
307-032-458-107
| Heilind Number: | EDA307-032-458-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-458-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This high-performing connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness in demanding environments. With a single row layout and right-angle mount orientation, it offers efficient space utilization on your PCB. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 32 positions and a 5A amperage rating, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your connectivity needs. Elevate your electronic designs with this essential component.

