| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-458-168 |
307-032-458-168
| Heilind Number: | EDA307-032-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 32 positions and a right angle mount orientation, it facilitates efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for high-quality board-to-board connections. Upgrade your electronic assemblies with this essential connector.

