| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-458-178 |
307-032-458-178
| Heilind Number: | EDA307-032-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color, it adds a touch of visual appeal to your electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With a single row design and Copper Alloy contact material, it guarantees efficient power transmission. Its .156-inch pitch and .2-inch row spacing accommodate 32 positions, offering ample connectivity options. Mountable at a Right Angle, it fits seamlessly into your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectors with this high-quality solution.

