| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-458-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-458-202 |
307-032-458-202
| Heilind Number: | EDA307-032-458-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-458-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of copper alloy contacts, it offers reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 32 positions cater to various interface requirements. Its right-angle mount orientation facilitates space-saving installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in industries like automotive, telecommunications, and consumer electronics. Elevate your connectivity performance with this essential component, a must-have in your PCB assembly toolkit.

