| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-458-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-458-258 |
307-032-458-258
| Heilind Number: | EDA307-032-458-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-458-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures not only high performance but also compliance with safety standards. With a 5A amperage capacity, it's suitable for a wide range of applications. The dual-row design with 32 positions offers ample connectivity possibilities, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Its right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a versatile and dependable choice for your projects. Elevate your connectivity solutions with our Card Edge Connector.

