| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-459-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-459-107 |
307-032-459-107
| Heilind Number: | EDA307-032-459-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-459-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring high performance and safety. With a single row configuration and copper alloy contact material, it offers reliable connectivity for your devices. The .156-inch pitch and .2-inch row spacing, along with 32 positions, allow for efficient data transfer. Its right-angle mount orientation further enhances versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for your connectivity needs. Upgrade your system with this essential connector for optimal performance.

