| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-459-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-459-108 |
307-032-459-108
| Heilind Number: | EDA307-032-459-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-459-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. With a vibrant green color, it not only stands out visually but also delivers reliable performance. Designed for power efficiency, it boasts an amperage rating of 5A, making it ideal for various applications. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row with 32 positions, this connector offers ample space for seamless connections. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision and stability are maintained. Its right-angle mount orientation adds versatility to installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this essential component for efficient board-to-board PCB connections in your projects.

