| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-459-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-459-168 |
307-032-459-168
| Heilind Number: | EDA307-032-459-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-459-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a single row with 32 positions, ensuring seamless coordination between components. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The contact material, Copper Alloy, offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a must-have for any PCB setup. Trust in its quality to streamline your board-to-board connections with precision.

