| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-459-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-459-201 |
307-032-459-201
| Heilind Number: | EDA307-032-459-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-459-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, its durable Copper Alloy contacts ensure a secure and reliable connection. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability, even in harsh operating conditions. With a pitch of .156 inches and two rows of 32 positions each, it offers ample room for efficient signal transfer. Its right-angle mount orientation and green color make it easy to identify and install, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in any environment.Upgrade your PCB assembly with this essential component.

