| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-459-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-459-204 |
307-032-459-204
| Heilind Number: | EDA307-032-459-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-459-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, essential for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a robust housing that ensures reliable performance. With two rows and a total of 32 positions, it facilitates efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it's designed for precise integration. The right-angle mount orientation offers versatility in installation, accommodating various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its quality and make seamless connections a reality.

