| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-459-212 |
307-032-459-212
| Heilind Number: | EDA307-032-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it provides efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 32 positions cater to complex connectivity needs. Its right-angle mount orientation allows for flexible installation, making it suitable for a wide range of devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Explore the full range of features and benefits in our Card Edge Connector.

