| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-460-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-460-201 |
307-032-460-201
| Heilind Number: | EDA307-032-460-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-460-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for a seamless fit, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows of copper alloy contacts capable of handling up to 5A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for high-density applications. Supporting 32 positions, this connector guarantees ample connectivity options. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in our connector for optimal performance in your electronic projects.

