| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-460-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-460-208 |
307-032-460-208
| Heilind Number: | EDA307-032-460-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-460-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity in any electronic setup. Its copper alloy contacts, arranged in two rows with a pitch of .156 inches and a spacing of .2 inches, offer seamless integration and efficient signal transmission. Featuring 32 positions, this connector allows for versatile PCB configurations. Whether you require straight or right-angle mounting, its robust construction guarantees stability and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connection solutions with this high-quality Card Edge Connector.

