| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-460-268 |
307-032-460-268
| Heilind Number: | EDA307-032-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees long-lasting performance even in challenging environments. The copper alloy contact material ensures reliable power transmission, while the green color adds a touch of vibrancy to your setup. With two rows and 32 positions, it offers ample connectivity options for your needs. Perfect for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications, making it a must-have in your connector collection. Elevate your PCB connectivity with this high-quality Card Edge Connector.

