| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-501-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-501-168 |
307-032-501-168
| Heilind Number: | EDA307-032-501-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-501-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, providing reliable contact for your PCB assemblies. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation further simplifies assembly, making it ideal for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this green connector is a dependable solution for your connectivity needs. Elevate your designs with this essential component, ensuring secure and efficient connections in every project.

