| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-505-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-505-158 |
307-032-505-158
| Heilind Number: | EDA307-032-505-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-505-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Its vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly composition, crafted from UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 5 A, this connector ensures efficient power transmission, while its Copper Alloy contact material guarantees reliable conductivity. Featuring a single row layout with 32 positions and a pitch of .156 inches, it offers ample space for versatile connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Elevate your design with this essential component, a testament to both form and function.

