| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-522-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-522-268 |
307-032-522-268
| Heilind Number: | EDA307-032-522-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-522-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 5 A, it offers secure power transmission. Its two rows of copper alloy contacts, spaced at .156 in and .2 in, provide 32 positions for seamless board-to-board connectivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in both extreme cold and hot conditions. Perfect for a range of electronic applications, this connector is a vital component for your PCB assembly. Upgrade your systems with this high-quality and efficient solution.

