| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-524-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-524-204 |
307-032-524-204
| Heilind Number: | EDA307-032-524-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-524-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a high amperage rating of 5 A, it's perfect for demanding applications. The copper alloy contact material guarantees efficient signal transmission, while the dual-row layout with 32 positions offers ample connectivity options. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for any project. Upgrade your connectivity solutions with this essential component.

