| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-524-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-524-207 |
307-032-524-207
| Heilind Number: | EDA307-032-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-524-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for secure and efficient board-to-board connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in various environments. With a 5A amperage rating and copper alloy contact material, it guarantees optimal power transmission. Its dual-row configuration with 32 positions and a pitch of .156 inches allows for versatile and high-density PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in the quality and performance of this essential component for seamless electronic connectivity.

