| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-525-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-525-107 |
307-032-525-107
| Heilind Number: | EDA307-032-525-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-525-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 32 positions, ensuring optimal performance for your PCB connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offering both durability and visual appeal. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in this essential component for your PCB assembly needs.

