| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-527-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-527-103 |
307-032-527-103
| Heilind Number: | EDA307-032-527-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-527-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, offering optimal versatility for your electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. The green color and straight mount orientation add a touch of efficiency to your PCB layout. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for industrial and commercial projects. Trust in its 5A amperage rating and robust construction to deliver consistent and dependable connectivity for your PCB assemblies. Upgrade to our Card Edge Connector and experience enhanced reliability in your electronic designs.

