| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-527-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-527-108 |
307-032-527-108
| Heilind Number: | EDA307-032-527-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-527-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row configuration and 32 positions, it offers optimal space-saving solutions for your electronic projects. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of environmental conditions. Trust in its straight mount orientation for secure and stable connections, making it ideal for Board-to-Board PCB setups in various applications. Upgrade your connectivity game with this essential component.

