| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-527-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-527-168 |
307-032-527-168
| Heilind Number: | EDA307-032-527-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-527-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficient power transmission, this connector boasts a robust 5 A amperage and dependable Copper Alloy contacts. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 32 positions and a .156-inch pitch, it offers precise and secure connections. The sleek green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Trust in this essential connector for seamless electronic assembly in various applications.

