| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-540-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-540-201 |
307-032-540-201
| Heilind Number: | EDA307-032-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-540-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision engineering, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The copper alloy contacts deliver superior conductivity, while the .156-inch pitch and 32 positions cater to intricate circuitry needs. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees optimal performance and longevity. Its two-row configuration and straight mount orientation offer versatile installation options, making it an essential component for your connectivity solutions. Say goodbye to connectivity issues and trust in the quality of this Card Edge Connector.

