| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-540-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-540-202 |
307-032-540-202
| Heilind Number: | EDA307-032-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-540-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also flame retardant. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and secure connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. With a high amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.

