| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-540-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-540-207 |
307-032-540-207
| Heilind Number: | EDA307-032-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-540-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row layout and 32 positions, it ensures seamless connectivity in your PCB assembly. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Trust in its 5A amperage rating and robust construction for consistent performance in your electronic projects. Elevate your connectivity solutions with this essential component.

