| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-540-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-540-212 |
307-032-540-212
| Heilind Number: | EDA307-032-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-540-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and a total of 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB board. With a straight mount orientation, installation is a breeze. Trust in this connector for secure and efficient board-to-board connections in your projects.

