| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-545-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-545-102 |
307-032-545-102
| Heilind Number: | EDA307-032-545-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-545-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration within PCB assemblies, this connector features a single row configuration with 32 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. The vibrant green color not only adds a visual pop but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in our Card Edge Connector for optimal performance.

