| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-547-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-547-168 |
307-032-547-168
| Heilind Number: | EDA307-032-547-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-547-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, it features 32 positions with a single row layout, facilitating efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures optimal performance even in harsh environments. Each contact is precision-engineered from Copper Alloy, guaranteeing secure and stable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and durable connectivity.

