| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-553-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-553-103 |
307-032-553-103
| Heilind Number: | EDA307-032-553-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-553-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, offering optimal compatibility for your electronic assemblies. Crafted with durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and efficient connections. Its right-angle mount orientation adds versatility to your design possibilities, while its vibrant green color makes it easily identifiable on your circuit board. Perfect for a variety of applications, this connector is a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.

