| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-553-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-553-178 |
307-032-553-178
| Heilind Number: | EDA307-032-553-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-553-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees long-lasting reliability. The Copper Alloy contact material and .156-inch pitch provide high conductivity, while the .2-inch row spacing allows for easy installation. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional engineer or DIY enthusiast, this Right Angle mount connector is a must-have for your projects. Elevate your PCB design with this essential component.

