| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-557-101 |
307-032-557-101
| Heilind Number: | EDA307-032-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage rating of 5A. Its single-row configuration with 32 positions and a .156-inch pitch offers versatile connectivity options, while the copper alloy contacts guarantee efficient signal transfer. The right-angle mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, ensuring optimal performance in diverse industrial settings. Trust in its quality and precision for your connectivity needs.

