| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-558-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-558-104 |
307-032-558-104
| Heilind Number: | EDA307-032-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-558-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a sleek green design, this connector is engineered for optimal performance, with a contact material of durable Copper Alloy ensuring reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for up to 32 positions. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and durability in any operating environment, with an impressive temperature range of -40 to 105°C. Its right angle mount orientation allows for efficient installation, making it a must-have in your electronic assembly. Trust in our high-quality connector to streamline your PCB connections with ease and efficiency.

