| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-558-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-558-178 |
307-032-558-178
| Heilind Number: | EDA307-032-558-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-558-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Engineered with precision, this connector features a single row design with 32 positions, offering exceptional functionality in a compact form. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transmission on your circuit board. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your connectivity solutions with this Green Card Edge Connector, a must-have component for your electronic projects.

