| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-558-212 |
307-032-558-212
| Heilind Number: | EDA307-032-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts provide optimal conductivity, while the .156 in pitch and .2 in row spacing allow for precise positioning on your board. Its two-row design offers 32 positions for versatile connectivity options. Perfect for right-angle mounting, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless data and power transmission.

