| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-559-112 |
307-032-559-112
| Heilind Number: | EDA307-032-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability and durability, this connector features a single row with 32 positions, offering ample connectivity options. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures compliance with stringent safety standards. Each copper alloy contact guarantees efficient signal transmission, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse applications. Upgrade your PCB setup with this essential connector for seamless data transfer and connectivity.

