| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-559-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-559-204 |
307-032-559-204
| Heilind Number: | EDA307-032-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-559-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing, along with 32 positions, offer versatile connectivity options for your circuit boards. Its right-angle mount orientation facilitates convenient installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this essential connector for seamless board-to-board communication in your electronic systems.

