| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-560-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-560-201 |
307-032-560-201
| Heilind Number: | EDA307-032-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-560-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of contacts made from high-quality Copper Alloy, it provides a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 32 positions with a 5A amperage rating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in our connector to streamline your board-to-board connections with uncompromising quality and performance.

