| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-560-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-560-268 |
307-032-560-268
| Heilind Number: | EDA307-032-560-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-560-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 32 positions across two rows, ensuring seamless board-to-board connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. With a contact material of Copper Alloy, it guarantees excellent conductivity. Its green color adds a touch of visual appeal, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry.Upgrade your setup and experience enhanced performance with this essential component.

