| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-401-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-401-104 |
307-033-401-104
| Heilind Number: | EDA307-033-401-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-401-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal durability. Featuring a single row configuration with 33 positions and a pitch of .156 inches, it ensures precise and secure PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while its 5A amperage rating makes it suitable for various power applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.

