| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-401-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-401-158 |
307-033-401-158
| Heilind Number: | EDA307-033-401-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-401-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green color, this connector not only adds a pop of personality but also ensures easy identification on the board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust and reliable performance, even in demanding environments. With a single row layout and 33 positions, it offers ample connectivity options for your circuits. The Copper Alloy contacts ensure efficient power transmission, with an amperage rating of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Suitable for straight mounting orientation, it is versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Trust in our high-quality Card Edge Connector for seamless board-to-board connections in your electronic designs.

