| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-405-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-405-108 |
307-033-405-108
| Heilind Number: | EDA307-033-405-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-405-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board communication, this connector features a single row with 33 positions for optimal connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a contact material of Copper Alloy for efficient signal transmission. The connector's .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this green connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Elevate your PCB designs with this essential component.

