| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-405-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-405-168 |
307-033-405-168
| Heilind Number: | EDA307-033-405-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-405-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in a wide range of environments, withstanding temperatures ranging from -40 to 105 °C. Featuring one row of 33 positions with a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient data transfer. The copper alloy contact material and 5A amperage rating further optimize conductivity, while the straight mount orientation simplifies installation. Elevate your electronic assembly projects with this essential connector, designed to meet the highest industry standards for quality and performance.

