| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-421-104 |
307-033-421-104
| Heilind Number: | EDA307-033-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-421-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a durable and efficient solution for seamless board-to-board PCB connectivity. Designed with precision and reliability in mind, this connector features a single row configuration with 33 positions, ideal for various applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and secure alignment. Its green color adds a touch of distinction to your PCB assembly, while its straight mount orientation facilitates convenient integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your electronic projects with this essential component, delivering seamless connectivity and performance.

