| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-421-178 |
307-033-421-178
| Heilind Number: | EDA307-033-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-421-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for reliability, it features a single row layout with 33 positions, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing durability in various operating conditions. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. This connector is essential for Board To Board PCB connections, offering a secure and stable interface. Suitable for a wide range of applications, it operates flawlessly even in extreme temperatures, from -40 to 105 degrees Celsius. Trust in our Card Edge Connector for superior performance in your electronic setups.

