| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-425-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-425-102 |
307-033-425-102
| Heilind Number: | EDA307-033-425-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-425-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 5A amperage capacity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row housing 33 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, ensuring reliable transmission. Its .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications. Trust in its straight mount orientation for seamless integration. Elevate your device's connectivity with this essential component.

