| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-425-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-425-158 |
307-033-425-158
| Heilind Number: | EDA307-033-425-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-425-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row with 33 positions for seamless board-to-board connection. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it enables efficient signal transmission. Its straight mount orientation and compact design make it suitable for space-constrained applications. Rated for 5A of current, this connector is a dependable solution for your PCB connectivity needs. With an operating temperature range of -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your electronic assemblies with this high-quality component.

