| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-431-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-431-101 |
307-033-431-101
| Heilind Number: | EDA307-033-431-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-431-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector is a must-have for efficient electronic setups. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material ensures reliable performance, while the .156 inch pitch and .2 inch row spacing offer optimal connection efficiency. With 33 positions in a single row configuration, it's perfect for a range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to last. Elevate your connectivity game with this essential component.

