| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-441-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-441-108 |
307-033-441-108
| Heilind Number: | EDA307-033-441-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-441-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a single row design and a total of 33 positions, it offers ample connectivity options for your electronic projects. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environmental conditions. Its pitch of .156 in and row spacing of .2 in provide precise alignment, while the straight mount orientation facilitates easy installation on your PCB. Trust in this essential connector to optimize the performance of your electronic assemblies.

